| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DKSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC15DKSI |
GCC15DKSI
| Heilind Number: | SULGCC15DKSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DKSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC15DKSI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and threaded mount type, this connector ensures secure and reliable connections in any setup. Featuring PA9T and phosphor bronze construction with gold contact plating, it guarantees excellent conductivity and durability. The cantilever contact type and straight orientation make it easy to insert and remove cables, while the thru-hole termination method simplifies installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for use in a wide range of environments. Boasting 30 positions and a pitch of 2.54mm, it offers ample connectivity options for your projects. Trust the GCC15DKSI for efficient and robust PCB connections.

