| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DKSN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DKSN-S1243 |
GCC15DKSN-S1243
| Heilind Number: | SULGCC15DKSN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DKSN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC15DKSN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable power transmission with a 3A amperage rating and a 700VAC voltage capacity. Its 30 cantilever contact positions, arranged in 2 rows with a 2.54mm pitch, offer seamless connectivity. The gold-plated contacts guarantee excellent signal integrity, while the matte tin termination plating ensures long-lasting durability. With a straight orientation and no mounting required, installation is quick and easy. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in rugged environments. Upgrade your PCB connections with the GCC15DKSN-S1243 for unparalleled performance and reliability.

