GCC15DKSN

Heilind Number:SULGCC15DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKSN

Detailed Description

Introducing the GCC15DKSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact two-row design and straight orientation, it offers 30 positions at a 2.54mm pitch, perfect for densely populated PCBs. The cantilever contact type and thru-hole termination method guarantee secure and stable connections, while the Matte Tin plating enhances durability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace environments. With a connector height of 15.49mm and a width of 9.4mm, it provides efficient PCB integration without the need for mounting. Trust in the GCC15DKSN for superior performance in your electronic systems.