| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DKSS-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DKSS-S1243 |
GCC15DKSS-S1243
| Heilind Number: | SULGCC15DKSS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DKSS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The GCC15DKSS-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 30 female contacts, it ensures reliable connectivity in complex electronic systems. Featuring PA9T and phosphor bronze construction with gold plating, this connector offers superior durability and high-speed data transmission capabilities. The cantilever contact type and side hole mount make for easy and secure installation. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating guarantees excellent conductivity over time. Ideal for aerospace, defense, and industrial applications, the GCC15DKSS-S1243 is a dependable solution for your connectivity needs.

