GCC15DKSS

Heilind Number:SULGCC15DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKSS

Detailed Description

The GCC15DKSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 30 positions on 2 rows, it offers ample connectivity options. The cantilever contact type and side hole mount make for easy and secure installations. Operating at a wide temperature range of -65 to 125°C and rated for 700 VAC, this connector is suitable for use in various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Terminated through holes with matte tin plating, it guarantees excellent signal transmission. Whether for aerospace, industrial, or telecommunications applications, the GCC15DKSS is a dependable choice for high-reliability connectivity needs.