GCC15DKUD

Heilind Number:SULGCC15DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKUD

Detailed Description

The GCC15DKUD is a high-performance female PCB connector designed for demanding applications. Featuring two rows with 30 positions, it ensures reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector is suitable for high-power systems. Its cantilever contact type and right-angle orientation offer easy and secure mating. Operating in temperatures ranging from -65 to 125 °C, it is highly versatile. The termination method is through-hole, with a clearance hole mount type and matte tin plating, ensuring robust attachment to the board. With a connector height of 13.97 mm and a width of 9.4 mm, it provides a compact yet efficient solution. Perfect for board-to-board and card edge connections, the GCC15DKUD is a top choice for reliable and durable interconnectivity in electronic systems.