GCC15DKUH-S1243

Heilind Number:SULGCC15DKUH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKUH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKUH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DKUH-S1243

Detailed Description

Featuring a robust design for high-reliability applications, the GCC15DKUH-S1243 is a female board-to-board PCB connector tailored for demanding environments. With a pitch of 2.54mm (.1 in), it offers 30 gold-plated contacts made of phosphor bronze, ensuring optimal conductivity. The cantilever contact type and right-angle orientation provide efficient mating in tight spaces. Operating at temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Rated for 700VAC and 3A, it meets stringent electrical requirements. The connector's compact dimensions (13.97mm in height, .4 in in width) make it ideal for space-constrained applications. With matte tin termination plating, it ensures long-term durability. A vital component in various electronic systems, the GCC15DKUH-S1243 guarantees reliable connectivity in critical operations.