GCC15DKUI-S1243

Heilind Number:SULGCC15DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKUI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKUI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKUI-S1243

Detailed Description

The GCC15DKUI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm, it offers seamless connectivity, while its cantilever contact type and right-angle orientation allow for efficient mating. Rated for 700VAC and 3A, it guarantees safe and stable power delivery. The threaded mounting and through-hole termination method provide secure attachment to the PCB. With a temperature range of -65 to 125°C and matte tin termination plating, it meets stringent industry standards for durability and performance. Perfect for aerospace, military, and industrial applications, the GCC15DKUIS1243 is a top choice for engineers seeking high-reliability connectivity solutions.