| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DKUI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DKUI |
GCC15DKUI
| Heilind Number: | SULGCC15DKUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DKUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC15DKUI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a 2.54mm pitch, this connector features 30 gold-plated cantilever contacts, ensuring reliable connectivity with a current rating of 3A and a voltage of 700VAC. Its rugged construction, with phosphor bronze contacts and matte tin termination plating, guarantees durability in harsh environments, with an operating temperature range of -65 to 125°C. The threaded, right-angle mounting option and through-hole termination method provide secure and stable installation. Ideal for industrial, aerospace, and telecommunications systems, the GCC15DKUI offers uncompromising performance in critical electronic connections.

