GCC15DKUN-S1243

Heilind Number:SULGCC15DKUN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKUN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKUN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKUN-S1243

Detailed Description

Introducing the GCC15DKUN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With two rows of 30 positions each, it offers ample connectivity options. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Through-hole termination method and matte tin plating guarantee secure and durable installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 13.97mm and a width of 10.16mm, makes it suitable for space-constrained applications. Trust the GCC15DKUN-S1243 for efficient and dependable board-to-board connections in your electronic systems.