GCC15DKUS-S1243

Heilind Number:SULGCC15DKUS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKUS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKUS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKUS-S1243

Detailed Description

Introducing the GCC15DKUS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 30 positions spread across two rows, this connector offers reliable connectivity in compact spaces. Featuring a female gender, right-angle orientation, and side hole mount type, it ensures versatile installation options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the cantilever contact type provides secure mating. Rated for 700VAC and 3A, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 125°C, it's suitable for harsh environments. The connector's matte tin termination plating ensures compatibility with lead-free soldering processes. Perfect for industrial and commercial electronics, the GCC15DKUS-S1243 is a reliable solution for your connectivity needs.