GCC15DKUS

Heilind Number:SULGCC15DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DKUS

Detailed Description

Introducing the GCC15DKUS, a high-performance board-to-board PCB connector designed for precision and durability. This connector features a female gender with two rows, offering seamless connectivity in electronic applications. With a side hole mount type and through-hole termination method, installation is efficient and secure. Crafted with contact material of phosphor bronze and gold plating, it ensures reliable conductivity with an amperage of 3A and a voltage rating of 700VAC. The 2.54mm pitch and cantilever contact type guarantee precise signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. With 30 positions and a tail length of 6.35mm, it accommodates multiple connections. This connector, part of the hi-rel category, is perfect for demanding applications in aerospace, defense, and industrial sectors. Trust the GCC15DKUS for superior performance in your PCB projects.