GCC15DPBI

Heilind Number:SULGCC15DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DPBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DPBI

Detailed Description

The GCC15DPBI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity even in harsh environments. With a pitch of 2.54mm and a double-point contact design, it offers secure mating with 30 positions spread across 2 rows. The threaded mount and thru-hole termination method guarantee easy and stable installation. Rated for up to 700VAC and 3A, it is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Compact yet durable, it has a low profile at 14.22mm height and 10.16mm width, making it perfect for space-constrained applications. The Matte Tin termination plating enhances solderability. Designed for reliability, the GCC15DPBI is RoHS compliant and meets stringent quality standards, ensuring long-term performance. Upgrade your connectivity solutions with this top-of-the-line connector.