GCC15DPBN

Heilind Number:SULGCC15DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DPBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DPBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DPBN

Detailed Description

GCC15DPBN. This PA9T & Phosphor Bronze female connector, with a 3A amperage rating, offers reliable power transmission in electronic assemblies. Featuring two rows of 30 double-point contacts, it ensures secure connectivity with a pitch of 2.54mm. The gold-plated phosphor bronze contacts provide excellent conductivity, while the 700VAC voltage rating makes it suitable for high-power applications. With a right-angle orientation and no mounting requirement, it facilitates convenient PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse environments. Its compact design, measuring .56 inches in height and .4 inches in width, suits space-constrained installations. The matte tin-plated termination ensures durability and corrosion resistance, meeting high reliability standards for electronic connections. Perfect for board-to-board and card edge applications, the GCC15DPBN connector guarantees efficient signal transmission in various electronic devices.