GCC15DPBS

Heilind Number:SULGCC15DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DPBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DPBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DPBS

Detailed Description

Introducing our GCC15DPBS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Phosphor Bronze materials and featuring a contact plating of gold, this connector ensures reliable conductivity with an amperage rating of 3A and a voltage capacity of 700VAC. Its double-point contact type and right-angle orientation, along with 30 positions spread across two rows, offer efficient and secure connectivity. With a side hole mount type and thru-hole termination method, installation is convenient and durable. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of .56 inches and width of .4 inches, makes it ideal for space-constrained PCB layouts. Trust the GCC15DPBS for robust and high-reliability connections in your electronic systems.