GCC15DPDH

Heilind Number:SULGCC15DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DPDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DPDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DPDH

Detailed Description

The GCC15DPDH is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. Its double-point contact design with gold plating allows for efficient signal transmission at a voltage rating of 700 VAC and an amperage of 3A. With 30 positions across 2 rows, it offers ample connectivity options. The connector, with a straight orientation and clearance hole mount type, facilitates easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for use in various environments. The Matte Tin termination plating enhances its durability. Measuring at a compact height of 15.49mm and width of 10.16mm, it saves space on the board without compromising on performance. Ideal for industrial and commercial electronics, the GCC15DPDH is a dependable solution for your connectivity needs.