GCC15DPDS

Heilind Number:SULGCC15DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DPDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DPDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DPDS

Detailed Description

Introducing the GCC15DPDS, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows with a pitch of 2.54mm (.1in), accommodating 30 positions for seamless connectivity. Engineered with PA9T and Phosphor Bronze materials, it ensures excellent durability and conductivity. The termination method of Thru Hole with side hole mounting offers secure attachment. Gold-plated contacts guarantee optimal signal transmission, while the contact type of Double Point enhances stability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a height of 15.49mm (.61in) and width of 10.16mm (.4in), allows for efficient PCB integration. The Matte Tin termination plating ensures reliable soldering. Perfect for applications where reliability is paramount, this connector is a vital component for your electronic systems.