GCC15DPEH

Heilind Number:SULGCC15DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DPEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DPEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DPEH

Detailed Description

Introducing the GCC15DPEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliability and durability. With a 2.54mm pitch and double-point contact type, it offers secure and stable connection. Operating at a voltage of 700 VAC and amperage of 3A, it's suitable for power and signal transmission. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. The gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating enhances solderability. With a temperature range of -65 to 125°C, it's ideal for harsh environments. With 30 positions and a compact design, this connector is perfect for space-constrained applications. Trust the GCC15DPEH for premium connectivity in your electronic designs.