GCC15DPEI

Heilind Number:SULGCC15DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DPEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DPEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DPEI

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, with SKU GCC15DPEI, boasts a robust design for high-reliability applications. Featuring a female gender, threaded mount type, and thru-hole termination method, it ensures secure attachment. The connector offers 30 positions in a double-point contact layout, suitable for intricate circuit connections. With a pitch of 2.54mm and voltage rating of 700VAC, it enables efficient power transmission. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. Operating in a wide temperature range (-65 to 125°C), this right-angle orientation connector is ideal for demanding environments. Its compact dimensions, measuring 14.22mm in height and 10.16mm in width, make it space-efficient on PCBs. Designed for reliability and performance, the GCC15DPEI is a vital component for electronic systems.