GCC15DPEN

Heilind Number:SULGCC15DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DPEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DPEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DPEN

Detailed Description

Introducing the GCC15DPEN, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections on your PCB. With a contact rating of 3A at 700VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its double point contact type and right-angle orientation make it ideal for space-saving layouts. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact height of 14.22mm and width of 10.16mm, it offers versatility in design. The termination method is through-hole, with matte tin plating for added durability. Whether for industrial machinery, telecommunications, or aerospace applications, the GCC15DPEN is a trusted solution for your connectivity needs.