| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DPES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DPES |
GCC15DPES
| Heilind Number: | SULGCC15DPES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DPES |
| ECAD Model: |
Specifications
Detailed Description
The GCC15DPES is a high-performance PCB connector designed for reliable power transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a 2.54mm pitch and double-point contact design, it allows for secure and efficient connections. Its right-angle orientation, side-hole mount type, and thru-hole termination method make it easy to install on circuit boards. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of applications. The connector offers 30 positions with a tail length of 4.57mm, providing ample connectivity options. Perfect for Board To Board and Card Edge connections, the GCC15DPES is a dependable solution for your connectivity needs.

