GCC15DPMH

Heilind Number:SULGCC15DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DPMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DPMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DPMH

Detailed Description

GCC15DPMH - Introducing the PA9T & Phosphor Bronze Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed for reliability, this female connector features a double-point contact type with gold plating on phosphor bronze contacts, ensuring optimal signal transmission. With a pitch of 2.54mm (.1 in) and two rows of 30 positions, it offers versatile connectivity options. The clearance hole mount type and wire wrap termination method make installation a breeze. Operating at temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. With a 700 VAC voltage rating and 3A amperage, it guarantees efficient power delivery. The connector's compact size, with a height of .61 in (15.49mm) and width of .4 in (10.16mm), makes it ideal for space-constrained applications. Trust in the reliability of the Matte Tin termination plating for long-lasting performance. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the GCC15DPMH is the perfect choice for high-reliability connections. Elevate your designs with this essential component.