GCC15DPMI

Heilind Number:SULGCC15DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DPMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DPMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DPMI

Detailed Description

The GCC15DPMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliability. The female connector has two rows with a threaded mount type for secure installation. Termination is done via wire wrap, guaranteeing a solid connection. Contact points are made of gold-plated phosphor bronze, offering excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. The double-point contact type and straight orientation further enhance connectivity. With 30 positions and a tail length of 14.22mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector has a compact design, with dimensions of 15.49mm in height and 10.16mm in width, making it ideal for space-constrained applications. Termination plating with matte tin ensures compatibility with various PCB types. Overall, the GCC15DPMI is a reliable and efficient solution for high-reliability electronic systems.