GCC15DPMS

Heilind Number:SULGCC15DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DPMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DPMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DPMS

Detailed Description

Introducing the GCC15DPMS, a high-performance board-to-board PCB connector designed for precision applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, it guarantees excellent conductivity and durability. The double-point contact design and wire wrap termination method offer secure and stable connections. With 30 positions spread across 2 rows and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The straight orientation and side hole mount type make installation easy and efficient. With a tail length of 14.22mm and a low profile connector height of 15.49mm, it is ideal for space-constrained designs. Whether for industrial machinery or telecommunications equipment, the GCC15DPMS is the perfect choice for demanding PCB interconnectivity needs.