GCC15DPNI

Heilind Number:SULGCC15DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DPNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DPNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DPNI

Detailed Description

Introducing SKU GCC15DPNI, a high-performance connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector with two rows offers reliable connectivity. With a threaded mount and card extender termination method, it ensures secure attachment. The gold-plated Phosphor Bronze contacts with a double-point design guarantee excellent conductivity, ideal for high-speed data transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent technical requirements. Its straddle orientation and 30 positions accommodate complex circuitry, while the 15.12mm tail length allows for versatile installation. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a dependable solution for your connectivity needs.