GCC15DPNN

Heilind Number:SULGCC15DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DPNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DPNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DPNN

Detailed Description

GCC15DPNN features a cutting-edge design crafted from PA9T and Phosphor Bronze, ensuring durability and high performance. This female connector boasts a 3A amperage capacity and is equipped with two rows for enhanced connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it guarantees efficient power transmission. The contact material is Gold-plated Phosphor Bronze, offering excellent conductivity. Its Double Point contact type and Straddle orientation further enhance its versatility. With 30 positions and a tail length of 15.12mm, it suits various PCB applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. Its termination method via Card Extender and termination plating of Matte Tin ensure secure and stable connections. Perfect for hi-rel environments, this component is a crucial asset in board-to-board and card edge connector setups. Trust in the GCC15DPNN for top-tier performance in your electronic systems.