GCC15DPRH

Heilind Number:SULGCC15DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DPRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DPRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DPRH

Detailed Description

The GCC15DPRH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm (.1 in) and a double-point contact type, it offers efficient signal transmission. The connector, with a 30-position, 2-row layout, is suitable for various circuit connections. Its clearance hole mount type and card extender termination method make installation easy. Rated for 700VAC and 3A, it guarantees safe and stable power delivery. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The connector's compact design, measuring .56in (14.22mm) in height and .4in (10.16mm) in width, allows for space-saving installation. Its matte tin termination plating ensures corrosion resistance. Whether in aerospace, defense, or industrial applications, the GCC15DPRH is a dependable choice for high-reliability connectivity.