| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DPRI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DPRI |
GCC15DPRI
| Heilind Number: | SULGCC15DPRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DPRI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC15DPRI, a high-performance female board-to-board PCB connector designed for critical applications. With a compact form factor and robust construction, this connector ensures secure and reliable connections in demanding environments. Featuring two rows of 30 gold-plated phosphor bronze contacts with a double-point design, it offers excellent conductivity and signal integrity. The threaded mount and card extender termination method provide easy and stable installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. Trust the GCC15DPRI for your connectivity needs, where quality and performance are paramount.

