GCC15DPRS

Heilind Number:SULGCC15DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DPRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DPRS

Detailed Description

Introducing the GCC15DPRS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender, double-point contact type, and side hole mount design offer secure and stable connections. Gold-plated contacts guarantee excellent conductivity, while the termination method through card extender ensures easy installation. With a pitch of 2.54mm, 700VAC voltage rating, and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, with a connector height of 14.22mm and width of 10.16mm, accommodates space-constrained applications. The GCC15DPRS with 30 positions and a tail length of 5.72mm is ideal for multi-board connections. Trust in its Matte Tin termination plating for long-term durability. Whether for telecommunications, aerospace, or automotive industries, this connector, belonging to the hi_rel category, guarantees performance excellence. Upgrade your connectivity solutions with the GCC15DPRS.