GCC15DPSH

Heilind Number:SULGCC15DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DPSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DPSH

Detailed Description

Introducing the GCC15DPSH, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, ensures reliable connectivity in diverse environments. With a double-point contact design and a 2.54mm pitch, it offers secure and efficient signal transmission. Rated for up to 700VAC and 3A, this connector is suitable for power and data-intensive systems. Its straight orientation, two rows of 30 positions each, and clearance hole mounting make it versatile for various PCB layouts. The matte tin termination plating guarantees long-term durability, even in harsh operating conditions ranging from -65 to 125°C. With a compact height of 15.49mm and width of 10.16mm, the GCC15DPSH is ideal for space-constrained applications. Trust in this connector for high-reliability performance in aerospace, defense, telecommunications, and industrial electronics.