GCC15DPSN

Heilind Number:SULGCC15DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DPSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DPSN

Detailed Description

The GCC15DPSN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures robust connectivity. With a double-point contact design and gold plating, it offers excellent conductivity and durability. Its 2.54mm pitch and 30 positions accommodate multiple connections with precision. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector, with a female gender and straight orientation, is easy to install using thru-hole termination. With a compact size of 15.49mm x 10.16mm and a low profile of 4.83mm, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures solderability and reliability. This high-quality connector is perfect for use in aerospace, defense, and industrial applications where performance and durability are paramount.