GCC15DPUH

Heilind Number:SULGCC15DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DPUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DPUH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DPUH

Detailed Description

The GCC15DPUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a compact double-row, right-angle design and clearance hole mount type, it facilitates efficient PCB connectivity in tight spaces. The 30-position connector has an amperage rating of 3A and can handle voltages up to 700VAC, making it suitable for a wide range of industrial and commercial electronics. Its thru-hole termination method and matte tin plating further enhance durability and solderability. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. The GCC15DPUH is the ideal choice for applications where high reliability and performance are critical.