GCC15DPUS

Heilind Number:SULGCC15DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DPUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DPUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DPUS

Detailed Description

Introducing the GCC15DPUS, a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. Featuring a female gender with two rows and side-hole mounting, this connector offers secure and stable connectivity. The termination method of Phosphor Bronze with Gold plating ensures excellent conductivity. With a pitch of 2.54mm, it allows for efficient signal transmission. The double-point contact type and right-angle orientation further enhance its functionality. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The 30 positions and .25-inch tail length provide ample connectivity options. Its compact design, with a height of .56 inches and width of .4 inches, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term performance. Trust the GCC15DPUS for seamless board-to-board connections in your projects.