GCC15DRAH

Heilind Number:SULGCC15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRAH

Detailed Description

The GCC15DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage rating, it meets stringent power requirements. The female connector with two rows and 30 positions offers ample connectivity options. Its right-angle orientation and clearance hole mount make it versatile for various PCB layouts. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. The full bellow contact type and thru-hole termination method provide secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact design, measuring only 10.95mm in height and 8.38mm in width, it saves space on the PCB. The matte tin termination plating ensures long-term reliability. Whether it's for industrial, aerospace, or military applications, the GCC15DRAH is a dependable solution for high-reliability connectivity needs.