GCC15DRAI

Heilind Number:SULGCC15DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRAI

Detailed Description

Introducing the GCC15DRAI, a high-quality board-to-board PCB connector designed for reliable power and signal transmission. This female connector features two rows with a total of 30 positions, allowing for versatile connectivity options. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it is suitable for various electronic applications. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. Its threaded mount type and right-angle orientation offer ease of installation in tight spaces. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. With matte tin termination plating and a tail length of 3.18mm, it guarantees secure and long-lasting connections. Meet your PCB connectivity needs with the GCC15DRAI, a dependable solution for demanding industries.