GCC15DREH

Heilind Number:SULGCC15DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DREH

Detailed Description

The GCC15DREH is a high-performance female PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and superior conductivity. With a current rating of 3A and a voltage resistance of 700 VAC, it meets stringent industry standards for safety and performance. The two rows of contacts, each with 30 positions, provide ample connectivity options. The eyelet termination method and gold-plated contacts guarantee secure and low-resistance connections. The full bellow contact type offers enhanced durability and signal integrity. With a straight orientation and clearance hole mount type, installation is quick and easy. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained PCB layouts. Trust the GCC15DREH for high-reliability board-to-board and card edge connections in aerospace, defense, and other mission-critical applications.