GCC15DREI-S13

Heilind Number:SULGCC15DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DREI-S13

Detailed Description

Introducing the GCC15DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Made with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of industrial and commercial setups. The connector's two rows and 30 positions, along with a pitch of 2.54mm, offer versatile connectivity options. Its threaded mount type and card extender termination method provide secure and efficient installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's straddle orientation and full bellow contact type further enhance its performance. With a tail length of 5.33mm and a compact size of 10.95mm x 8.38mm, it offers space-saving solutions without compromising functionality. The matte tin termination plating ensures long-term durability. Ideal for aerospace, defense, and telecommunications industries, the GCC15DREI-S13 guarantees exceptional quality and performance.