GCC15DREI

Heilind Number:SULGCC15DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DREI

Detailed Description

Introducing the GCC15DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (0.1in) and featuring two rows of 30 female contacts, this connector ensures reliable connectivity in compact spaces. Constructed with PA9T housing and precision machined phosphor bronze contacts plated with gold, it offers exceptional durability and signal integrity. The termination method of eyelet and threaded mount type guarantee secure attachment to PCBs. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance its versatility. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for aerospace, defense, and industrial applications, the GCC15DREI is a reliable choice for mission-critical systems.