GCC15DREN-S13

Heilind Number:SULGCC15DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DREN-S13

Detailed Description

Introducing the GCC15DREN-S13, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This connector, with a short description of PA9T & Phosphor Bronze construction, boasts a 3A amperage rating and is specifically tailored for female gender applications. Featuring two rows for enhanced connectivity, it offers a secure termination method through card extender technology. The contact material is Phosphor Bronze with gold plating, ensuring optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it guarantees efficient power delivery. The full bellow contact type and straddle orientation further enhance its durability. With 30 positions and a tail length of 5.33mm, it accommodates multiple connections seamlessly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Termination plating with matte tin offers added protection against corrosion. Classified under the category of high-performance PCB connectors, this product, with the acronym GCC15DRENS13, is a must-have for your connectivity needs.