GCC15DRES-S13

Heilind Number:SULGCC15DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRES-S13

Detailed Description

Introducing the GCC15DRES-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a rugged construction of PA9T and Phosphor Bronze, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power delivery. The female connector with two rows and a side hole mount type is ideal for secure PCB integration. Utilizing a card extender termination method, it guarantees easy and efficient assembly. The Phosphor Bronze contacts with gold plating ensure excellent conductivity and durability. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With a pitch of 2.54mm and a contact type of Full Bellow, it provides precise and stable connections. Its straddle orientation and 30 positions offer versatility in PCB layouts. The matte tin termination plating enhances solderability. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet highly functional. Certified for quality and performance, it meets the stringent standards for hi-rel applications. The GCC15DRES-S13 is the ultimate solution for seamless board-to-board connectivity in critical systems.