GCC15DRES

Heilind Number:SULGCC15DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRES

Detailed Description

Introducing the GCC15DRES, a high-performance PA9T and Phosphor Bronze female connector designed for secure board-to-board PCB connections. With an amperage rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 30 positions, it offers ample connectivity options. The side hole mount type and eyelet termination method guarantee easy and durable installation. Gold-plated contacts on a full bellow design ensure optimal signal transfer efficiency. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained applications. With matte tin termination plating and a straight orientation, the GCC15DRES is a versatile and dependable solution for your connectivity needs.