GCC15DRMD-S288

Heilind Number:SULGCC15DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRMD-S288

Detailed Description

Featuring a robust design, the GCC15DRMD-S288 Board To Board PCB Connector is a reliable component for your electronic systems. Built with PA9T and Phosphor Bronze materials, it ensures durability and efficient performance. With a 3A amperage rating and 700VAC voltage capacity, it meets high power demands. This Female connector, with 2 rows and 30 positions, offers versatile connectivity options. Utilizing a Clearance Hole mount type and Card Extender termination method, installation is hassle-free. The Phosphor Bronze contacts with Gold plating ensure optimal signal transmission. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The Loop Bellow contact type and Straddle orientation further enhance its functionality. With a compact size of 9.4mm width and 15.49mm height, it saves space on your PCB. The Matte Tin termination plating guarantees long-lasting reliability. Whether for industrial or commercial applications, this connector, part of the GCC15DRMDS288 series, is a top choice for seamless board-to-board connections.