GCC15DRMH

Heilind Number:SULGCC15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRMH

Detailed Description

Featuring a robust construction, the GCC15DRMH connector is designed for high-reliability board-to-board and card edge connections. With a straight orientation and two rows of 30 female contacts, this connector ensures secure and efficient connectivity in electronic systems. The contact material is premium Phosphor Bronze with Gold plating, guaranteeing optimal signal transfer and durability. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance standards. The termination method of Wire Wrap and termination plating of Matte Tin offer easy installation and long-lasting use. With a pitch of 2.54mm, this connector is suitable for various PCB applications. Its wide operating temperature range of -65 to 125°C makes it ideal for harsh environments. The connector's compact dimensions of 9.4mm width and 15.49mm height ensure space-saving installation. Whether in aerospace, defense, or industrial applications, the GCC15DRMH is the perfect choice for reliable and high-performance connectivity.