GCC15DRMI-S288

Heilind Number:SULGCC15DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRMI-S288

Detailed Description

The GCC15DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring contact materials of Phosphor Bronze and Gold plating, this connector ensures reliable and efficient power transfer with an amperage rating of 3A and a voltage capacity of 700VAC. Its dual-row, 30-position configuration offers ample connectivity options, while the threaded mount type and card extender termination method guarantee secure installation. The loop bellow contact type and matte tin termination plating enhance durability and conductivity, even in harsh environments with an operating temperature range of -65 to 125 °C. With a compact height of 15.49mm and width of 9.4mm, the GCC15DRMI-S288 is ideal for space-constrained PCB layouts. Trusted for quality and performance, this connector is a reliable choice for mission-critical systems.