GCC15DRMN-S288

Heilind Number:SULGCC15DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DRMN-S288

Detailed Description

Introducing the GCC15DRMN-S288, a high-performance board to board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission with minimal interference. With a 2.54mm pitch and 30 positions spread across 2 rows, it offers versatile connectivity options. The loop bellow contact type and card extender termination method guarantee secure and stable connections. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, it's suitable for a wide range of applications. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether used in industrial machinery or aerospace systems, the GCC15DRMN-S288 delivers exceptional performance. Trust in its Matte Tin termination plating for long-term durability. Elevate your connectivity solutions with this essential component.