GCC15DRMN

Heilind Number:SULGCC15DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRMN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DRMN

Detailed Description

Introducing the GCC15DRMN, a high-performance female connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contact material with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 30 contact positions spread across 2 rows, it offers versatile connectivity options on PCBs. The termination method of Wire Wrap guarantees secure and efficient installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its straight orientation and no mounting requirement make integration easy. With a tail length of 14.22mm and a compact size of 9.4mm width and 15.49mm height, it is space-efficient without compromising performance. Trust the GCC15DRMN for your critical board-to-board and card edge connection needs.