GCC15DRMS-S288

Heilind Number:SULGCC15DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRMS-S288

Detailed Description

The GCC15DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 30 positions each, it offers reliable connectivity in complex circuit setups. The connector features a side hole mount type and termination method, making it easy to install on PCBs. Constructed with PA9T and Phosphor Bronze materials, and gold-plated contact surfaces, it ensures excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance signal integrity. Rated for 700VAC and 3A, it meets stringent voltage and current requirements. With an operating temperature range of -65 to 125°C, it performs reliably in harsh environments. The matte tin termination plating adds to its robustness. Ideal for aerospace, military, and industrial applications, this connector guarantees high reliability and performance in critical systems.