GCC15DRMS

Heilind Number:SULGCC15DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRMS

Detailed Description

This PA9T & Phosphor Bronze 2.54 mm pitch female connector, SKU GCC15DRMS, is designed for high-performance board-to-board PCB connections. With a contact rating of 3A and a voltage capability of 700VAC, it ensures reliable power transmission. Featuring two rows of 30 loop bellow contacts plated with gold over phosphor bronze, it guarantees excellent conductivity and corrosion resistance. The straight orientation and side hole mount type facilitate easy installation in compact spaces. Its wire wrap termination method and matte tin plating offer secure and durable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. With a low profile of 15.49mm and a compact width of 9.4mm, it saves valuable board space without compromising on performance. Trusted for its quality and reliability, the GCC15DRMS is a must-have component for advanced electronic systems.