| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DRMT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DRMT-S288 |
GCC15DRMT-S288
| Heilind Number: | SULGCC15DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC15DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With an amperage rating of 3A and a voltage capability of 700VAC, it is suitable for power and data-intensive systems. The connector offers 30 positions in a compact design with two rows, allowing for efficient PCB connectivity. Its threaded mount type and card extender termination method provide secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Trust in the GCC15DRMT-S288 for superior performance and durability in your electronic assemblies.

