GCC15DRMT

Heilind Number:SULGCC15DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DRMT

Detailed Description

Introducing the GCC15DRMT, a high-performance PA9T and Phosphor Bronze female connector designed for board-to-board PCB applications. With a compact form factor featuring two rows and a 2.54mm pitch, this connector ensures reliable connectivity in tight spaces. Rated for 3A and 700VAC, it guarantees efficient power transmission. The contact material, gold-plated Phosphor Bronze, enhances signal integrity while the wire wrap termination method simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. With 30 positions and a straight orientation, it offers versatility in circuit connections. The Matte Tin termination plating ensures durability. Whether in aerospace, defense, or industrial sectors, the GCC15DRMT connector delivers exceptional performance, making it a crucial component in your electronic systems.